Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPC560D40L1B3E0X | |
|---|---|
DigiKey Part Number | SPC560D40L1B3E0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC560D40L1B3E0X |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560D40L1B3E0X Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5601DF1MLH4 | NXP USA Inc. | 0 | SPC5601DF1MLH4-ND | ¥72.33931 | Similar |
| SPC5601DF1VLH4 | NXP USA Inc. | 0 | SPC5601DF1VLH4-ND | ¥69.02800 | Similar |
| SPC5601DF1VLH4R | NXP USA Inc. | 0 | SPC5601DF1VLH4R-ND | ¥73.74025 | Similar |
| SPC5602DF1MLH4 | NXP USA Inc. | 0 | SPC5602DF1MLH4-ND | ¥91.54494 | Similar |
| SPC5602DF1MLH4R | NXP USA Inc. | 0 | SPC5602DF1MLH4R-ND | ¥97.04675 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.79611 | ¥26,796.11 |








