Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPC560B40L3C6E0X | |
|---|---|
DigiKey Part Number | 497-11606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC560B40L3C6E0X |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560B40L3C6E0X Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 24K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 28x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z0h | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5602BF2MLL6 | NXP USA Inc. | 0 | SPC5602BF2MLL6-ND | ¥100.60973 | Direct |
| SPC5602BF2CLL4 | NXP USA Inc. | 0 | 568-SPC5602BF2CLL4-ND | ¥87.11020 | Similar |
| SPC5602BF2CLL4R | NXP USA Inc. | 0 | 568-SPC5602BF2CLL4RTR-ND | ¥89.78463 | Similar |
| SPC5602BF2MLL4 | NXP USA Inc. | 0 | SPC5602BF2MLL4-ND | ¥95.77027 | Similar |
| SPC5602BF2MLL4R | NXP USA Inc. | 0 | SPC5602BF2MLL4R-ND | ¥100.86444 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥44.25431 | ¥44,254.31 |








