


SMC30J13A | |
|---|---|
DigiKey Part Number | 497-12201-2-ND - Tape & Reel (TR) 497-12201-1-ND - Cut Tape (CT) 497-12201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J13A |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J13A Models |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥9.90700 | ¥99.07 |
| 100 | ¥6.64310 | ¥664.31 |
| 500 | ¥5.24384 | ¥2,621.92 |
| 1,000 | ¥4.79364 | ¥4,793.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.30652 | ¥10,766.30 |
| 5,000 | ¥4.00553 | ¥20,027.65 |
| 7,500 | ¥3.85226 | ¥28,891.95 |
| 12,500 | ¥3.68004 | ¥46,000.50 |
| 17,500 | ¥3.60147 | ¥63,025.72 |

