New at DigiKey
21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ13A-R

DigiKey Part Number
118-SMLJ13A-RTR-ND - Tape & Reel (TR)
118-SMLJ13A-RCT-ND - Cut Tape (CT)
118-SMLJ13A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ13A-R
Description
3KW TRANSIENT VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
139.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥8.85700¥88.57
100¥5.90730¥590.73
500¥4.64112¥2,320.56
1,000¥4.23358¥4,233.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.71612¥11,148.36
6,000¥3.45569¥20,734.14
9,000¥3.32305¥29,907.45
15,000¥3.17407¥47,611.05
21,000¥3.10125¥65,126.25
Manufacturers Standard Package