
SMAJ48A-TR | |
|---|---|
DigiKey Part Number | 497-14743-2-ND - Tape & Reel (TR) 497-14743-1-ND - Cut Tape (CT) 497-14743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-TR |
Description | TVS DIODE 48VWM 100VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A480J-HF | Comchip Technology | 910 | 641-1887-1-ND | ¥4.71000 | Similar |
| SMAJ48A | Bourns Inc. | 75,326 | SMAJ48ABCT-ND | ¥4.30000 | Similar |
| SMAJ48A-Q | Bourns Inc. | 11,250 | 118-SMAJ48A-QCT-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.51500 | ¥35.15 |
| 100 | ¥2.24860 | ¥224.86 |
| 500 | ¥1.70246 | ¥851.23 |
| 1,000 | ¥1.52606 | ¥1,526.06 |
| 2,000 | ¥1.37749 | ¥2,754.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.21658 | ¥6,082.90 |
| 10,000 | ¥1.11707 | ¥11,170.70 |
| 15,000 | ¥1.06637 | ¥15,995.55 |
| 25,000 | ¥1.00939 | ¥25,234.75 |
| 35,000 | ¥0.97566 | ¥34,148.10 |
| 50,000 | ¥0.94288 | ¥47,144.00 |



