


ATV04A480J-HF | |
|---|---|
DigiKey Part Number | 641-1887-2-ND - Tape & Reel (TR) 641-1887-1-ND - Cut Tape (CT) 641-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV04A480J-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.17A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A480J-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.17A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91900 | ¥29.19 |
| 100 | ¥1.85410 | ¥185.41 |
| 500 | ¥1.39432 | ¥697.16 |
| 1,000 | ¥1.24579 | ¥1,245.79 |
| 2,000 | ¥1.12059 | ¥2,241.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.91197 | ¥4,559.85 |
| 10,000 | ¥0.84056 | ¥8,405.60 |

