
SM4T68CAY | |
|---|---|
DigiKey Part Number | 497-10931-2-ND - Tape & Reel (TR) 497-10931-1-ND - Cut Tape (CT) 497-10931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T68CAY |
Description | TVS DIODE 58VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T68CAY Models |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA-TR | STMicroelectronics | 33,232 | 497-6509-1-ND | ¥5.95000 | Direct |
| SMAJ58CA/TR7 | YAGEO | 424 | 13-SMAJ58CA/TR7CT-ND | ¥3.06000 | Similar |
| SMAJ58CAH | Eaton - Electronics Division | 4,565 | 283-SMAJ58CAHCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.37800 | ¥83.78 |
| 100 | ¥5.57070 | ¥557.07 |
| 500 | ¥4.36622 | ¥2,183.11 |
| 1,000 | ¥3.97845 | ¥3,978.45 |
| 2,000 | ¥3.65236 | ¥7,304.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.29946 | ¥16,497.30 |
| 10,000 | ¥3.08144 | ¥30,814.40 |
| 15,000 | ¥2.97043 | ¥44,556.45 |
| 25,000 | ¥2.87693 | ¥71,923.25 |

