N-Channel 650 V 30A (Tc) 221W (Tc) Surface Mount HU3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT040HU65G3AG

DigiKey Part Number
497-SCT040HU65G3AGTR-ND - Tape & Reel (TR)
497-SCT040HU65G3AGCT-ND - Cut Tape (CT)
497-SCT040HU65G3AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT040HU65G3AG
Description
AUTOMOTIVE-GRADE SILICON CARBIDE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 221W (Tc) Surface Mount HU3PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39.5 nC @ 18 V
Mfr
Vgs (Max)
+22V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
221W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Supplier Device Package
HU3PAK
Rds On (Max) @ Id, Vgs
55mOhm @ 20A, 18V
Package / Case
Vgs(th) (Max) @ Id
4.2V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.72000¥112.72
10¥78.62000¥786.20
100¥63.89620¥6,389.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥52.20277¥31,321.66
Manufacturers Standard Package