
P-NUCLEO-53L7A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-53L7A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L7A1 |
Description | NUCLEO PACK F401RE/VL53L7CX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL53L7CX - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part STM32F401RE, VL53L7CX |
Sensor Type Light, 3D Time-of-Flight (ToF) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥475.52000 | ¥475.52 |






