Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA4ZHA33Q

DigiKey Part Number
497-14602-2-ND - Tape & Reel (TR)
497-14602-1-ND - Cut Tape (CT)
497-14602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OA4ZHA33Q
Description
IC OPAMP ZERO-DRIFT 4 CIRC 16QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OA4ZHA33Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
31µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
18 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.19V/µs
Package / Case
16-VFQFN Exposed Pad
Gain Bandwidth Product
400 kHz
Supplier Device Package
16-QFN (3x3)
Current - Input Bias
70 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥24.15700¥241.57
25¥22.18680¥554.67
100¥20.02410¥2,002.41
250¥18.99320¥4,748.30
500¥18.85178¥9,425.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.22850¥51,685.50
Manufacturers Standard Package