
OA2ZHA34S | |
|---|---|
DigiKey Part Number | 497-OA2ZHA34STR-ND - Tape & Reel (TR) 497-OA2ZHA34SCT-ND - Cut Tape (CT) 497-OA2ZHA34SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA2ZHA34S |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 31µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.19V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2055HMS8#PBF | Analog Devices Inc. | 230 | LTC2055HMS8#PBF-ND | ¥59.05000 | Similar |
| LTC2055HMS8#TRPBF | Analog Devices Inc. | 4,725 | LTC2055HMS8#TRPBFCT-ND | ¥59.05000 | Similar |
| MCP6V12-E/MS | Microchip Technology | 1,450 | MCP6V12-E/MS-ND | ¥18.86000 | Similar |
| MCP6V32-E/MS | Microchip Technology | 457 | MCP6V32-E/MS-ND | ¥18.52000 | Similar |
| NCS2333DMR2G | onsemi | 35,258 | 488-NCS2333DMR2GCT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥19.00400 | ¥190.04 |
| 25 | ¥17.40600 | ¥435.15 |
| 100 | ¥15.64880 | ¥1,564.88 |
| 250 | ¥14.81012 | ¥3,702.53 |
| 500 | ¥14.55574 | ¥7,277.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥13.26412 | ¥53,056.48 |

