STM32WL33CC Nucleo-64 STM32WL ARM® Cortex®-M0+ MCU 32-Bit 802.15.4 826MHz ~ 958MHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUCLEO-WL33CC1

DigiKey Part Number
497-NUCLEO-WL33CC1-ND
Manufacturer
Manufacturer Product Number
NUCLEO-WL33CC1
Description
NUCLEO-64 STM32WL33CC EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32WL33CC Nucleo-64 STM32WL ARM® Cortex®-M0+ MCU 32-Bit 802.15.4 826MHz ~ 958MHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Module Socket
Mfr
Contents
Board(s), Accessories
Series
Interconnect System
Arduino R3 Shield, ST Morpho
Packaging
Bulk
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Part Status
Active
Antenna Type
SMA Antenna(s) Included
Type
MCU 32-Bit
RF Type
802.15.4
Core Processor
ARM® Cortex®-M0+
RF Frequency
826MHz ~ 958MHz
Platform
Base Product Number
Utilized IC / Part
STM32WL33CC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.88000¥526.88
10¥525.69100¥5,256.91
25¥525.21080¥13,130.27
100¥524.48320¥52,448.32
Manufacturers Standard Package