100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
STMicroelectronics Predictive Maintenance and Condition Monitoring | Digi-Key Daily

MP34DT05TR-A

DigiKey Part Number
497-17809-2-ND - Tape & Reel (TR)
497-17809-1-ND - Cut Tape (CT)
497-17809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP34DT05TR-A
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MP34DT05TR-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
64dB
Manufacturer
STMicroelectronics
Voltage - Rated
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
650 µA
Part Status
Obsolete
Port Location
Top
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.118" L x 0.157" W (3.00mm x 4.00mm)
Direction
Omnidirectional
Height (Max)
0.043" (1.10mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-26dB ±3dB @ 94dB SPL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥17.69800¥176.98
25¥15.95120¥398.78
50¥14.77020¥738.51
100¥13.69510¥1,369.51
250¥12.41824¥3,104.56
500¥11.54904¥5,774.52
1,000¥10.75430¥10,754.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.78237¥39,129.48
Manufacturers Standard Package