MJD350T4 | |
---|---|
DigiKey Part Number | 497-3137-2-ND - Tape & Reel (TR) 497-3137-1-ND - Cut Tape (CT) 497-3137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD350T4 |
Description | TRANS PNP 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD350T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80010 | ¥380.01 |
500 | ¥3.17522 | ¥1,587.61 |
1,000 | ¥2.70235 | ¥2,702.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40678 | ¥6,016.95 |
5,000 | ¥2.28010 | ¥11,400.50 |
12,500 | ¥2.11121 | ¥26,390.12 |
25,000 | ¥2.09030 | ¥52,257.50 |