
MJD340T4 | |
|---|---|
DigiKey Part Number | 497-6465-2-ND - Tape & Reel (TR) 497-6465-1-ND - Cut Tape (CT) 497-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340T4 |
Description | TRANS NPN 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD340T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package DPAK |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.15300 | ¥61.53 |
| 100 | ¥4.03410 | ¥403.41 |
| 500 | ¥3.12390 | ¥1,561.95 |
| 1,000 | ¥2.83074 | ¥2,830.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.51315 | ¥6,282.88 |
| 5,000 | ¥2.31686 | ¥11,584.30 |
| 7,500 | ¥2.21685 | ¥16,626.38 |
| 12,500 | ¥2.10449 | ¥26,306.13 |
| 17,500 | ¥2.03797 | ¥35,664.47 |
| 25,000 | ¥1.97332 | ¥49,333.00 |



