
MC4558CPT | |
|---|---|
DigiKey Part Number | 497-7853-2-ND - Tape & Reel (TR) 497-7853-1-ND - Cut Tape (CT) 497-7853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC4558CPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC4558CPT Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558RFV-E2 | Rohm Semiconductor | 2,479 | BA4558RFV-E2CT-ND | ¥4.71000 | Similar |
| RC4558IPW | Texas Instruments | 957 | 296-RC4558IPW-ND | ¥7.28000 | Similar |
| RC4558IPWR | Texas Instruments | 2,482 | 296-17419-1-ND | ¥2.15000 | Similar |
| RC4558PW | Texas Instruments | 2,630 | 296-RC4558PW-ND | ¥7.28000 | Similar |
| RC4558PWR | Texas Instruments | 7,260 | 296-13789-1-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.38200 | ¥23.82 |
| 25 | ¥2.12040 | ¥53.01 |
| 100 | ¥1.83510 | ¥183.51 |
| 250 | ¥1.69800 | ¥424.50 |
| 500 | ¥1.61580 | ¥807.90 |
| 1,000 | ¥1.54790 | ¥1,547.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.51047 | ¥6,041.88 |

