
RC4558PW | |
|---|---|
DigiKey Part Number | 296-RC4558PW-ND |
Manufacturer | |
Manufacturer Product Number | RC4558PW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558PWR | Texas Instruments | 7,260 | 296-13789-1-ND | ¥1.90000 | MFR Recommended |
| BA4558RFV-E2 | Rohm Semiconductor | 2,479 | BA4558RFV-E2CT-ND | ¥4.71000 | Similar |
| MC4558CPT | STMicroelectronics | 3,969 | 497-7853-1-ND | ¥3.39000 | Similar |
| TL082CPT | STMicroelectronics | 33,557 | 497-4057-1-ND | ¥4.71000 | Similar |
| TL082IPT | STMicroelectronics | 26,112 | 497-TL082IPTCT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.21000 | ¥52.10 |
| 25 | ¥4.69080 | ¥117.27 |
| 150 | ¥3.99000 | ¥598.50 |
| 300 | ¥3.80090 | ¥1,140.27 |
| 600 | ¥3.64500 | ¥2,187.00 |
| 1,050 | ¥3.53948 | ¥3,716.45 |
| 2,550 | ¥3.40276 | ¥8,677.04 |

