
M95640-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16047-2-ND - Tape & Reel (TR) 497-16047-1-ND - Cut Tape (CT) 497-16047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRMN8TP/K |
Description | IC EEPROM 64KBIT SPI 16MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 16 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRMN8TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95640-DRMN3TP/K | STMicroelectronics | 16,010 | 497-14461-1-ND | ¥0.89000 | Similar |
| 25LC640-E/SN | Microchip Technology | 82 | 25LC640-E/SN-ND | ¥1.01000 | Similar |
| 25LC640A-E/SN | Microchip Technology | 3,200 | 25LC640A-E/SN-ND | ¥0.83000 | Similar |
| 25LC640A-I/SN | Microchip Technology | 1,556 | 25LC640A-I/SN-ND | ¥0.76000 | Similar |
| 25LC640AT-E/SN | Microchip Technology | 2,739 | 25LC640AT-E/SNCT-ND | ¥0.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥6.79500 | ¥67.95 |
| 25 | ¥6.61080 | ¥165.27 |
| 50 | ¥6.47120 | ¥323.56 |
| 100 | ¥6.32880 | ¥632.88 |
| 250 | ¥6.13988 | ¥1,534.97 |
| 500 | ¥5.99680 | ¥2,998.40 |
| 1,000 | ¥5.85391 | ¥5,853.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.66611 | ¥14,165.27 |
| 5,000 | ¥5.52563 | ¥27,628.15 |
| 7,500 | ¥5.44425 | ¥40,831.88 |
| 12,500 | ¥5.34274 | ¥66,784.25 |

