
M95512-RMN6TP | |
|---|---|
DigiKey Part Number | 497-6356-2-ND - Tape & Reel (TR) 497-6356-1-ND - Cut Tape (CT) 497-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-RMN6TP |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥9.17700 | ¥91.77 |
| 25 | ¥8.92760 | ¥223.19 |
| 50 | ¥8.73620 | ¥436.81 |
| 100 | ¥8.54100 | ¥854.10 |
| 250 | ¥8.28280 | ¥2,070.70 |
| 500 | ¥8.08746 | ¥4,043.73 |
| 1,000 | ¥7.89274 | ¥7,892.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.63750 | ¥19,093.75 |
| 5,000 | ¥7.44685 | ¥37,234.25 |
| 7,500 | ¥7.33659 | ¥55,024.43 |











