
M95320-WMN6P | |
|---|---|
DigiKey Part Number | 497-8611-5-ND |
Manufacturer | |
Manufacturer Product Number | M95320-WMN6P |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-WMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1,207 | 25AA320A-I/SN-ND | ¥6.63000 | Similar |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | ¥7.88000 | Similar |
| 25C320/SN | Microchip Technology | 455 | 25C320/SN-ND | ¥7.88000 | Similar |
| 25LC320A-E/SN | Microchip Technology | 2,774 | 25LC320A-E/SN-ND | ¥7.25000 | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1,578 | AT25320B-SSHL-B-ND | ¥3.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.93900 | ¥39.39 |
| 25 | ¥3.83520 | ¥95.88 |
| 50 | ¥3.75840 | ¥187.92 |
| 100 | ¥3.67780 | ¥367.78 |
| 300 | ¥3.54950 | ¥1,064.85 |
| 500 | ¥3.48946 | ¥1,744.73 |
| 1,000 | ¥3.40799 | ¥3,407.99 |
| 5,000 | ¥3.21978 | ¥16,098.90 |

