
M95160-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16060-2-ND - Tape & Reel (TR) 497-16060-1-ND - Cut Tape (CT) 497-16060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRDW8TP/K |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRDW8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DRDW3TP/K | STMicroelectronics | 6,784 | 497-14449-1-ND | ¥7.61000 | Similar |
| R1EX25016ATA00I#S0 | Renesas Electronics Corporation | 3,000 | 559-R1EX25016ATA00I#S0CT-ND | ¥17.99955 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.74840 | ¥118.71 |
| 50 | ¥4.64840 | ¥232.42 |
| 100 | ¥4.54890 | ¥454.89 |
| 250 | ¥4.41520 | ¥1,103.80 |
| 500 | ¥4.31348 | ¥2,156.74 |
| 1,000 | ¥4.21196 | ¥4,211.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.33758 | ¥13,350.32 |
| 8,000 | ¥3.25505 | ¥26,040.40 |
| 12,000 | ¥3.20724 | ¥38,486.88 |
| 20,000 | ¥3.14756 | ¥62,951.20 |
| 28,000 | ¥3.10864 | ¥87,041.92 |











