
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M95020-RMN6TP | |
---|---|
DigiKey Part Number | 497-8674-2-ND - Tape & Reel (TR) 497-8674-1-ND - Cut Tape (CT) 497-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-RMN6TP |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95020-RMN6TP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 9,103
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.15000 | ¥2.15 |
10 | ¥2.00100 | ¥20.01 |
25 | ¥1.95480 | ¥48.87 |
50 | ¥1.91520 | ¥95.76 |
100 | ¥1.87480 | ¥187.48 |
250 | ¥1.82168 | ¥455.42 |
500 | ¥1.78066 | ¥890.33 |
1,000 | ¥1.73972 | ¥1,739.72 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73616 | ¥4,340.40 |
5,000 | ¥1.69418 | ¥8,470.90 |
7,500 | ¥1.66974 | ¥12,523.05 |
12,500 | ¥1.63918 | ¥20,489.75 |
17,500 | ¥1.61919 | ¥28,335.82 |
25,000 | ¥1.59814 | ¥39,953.50 |
You May Also Be Interested InSee All
15 Items