
M95020-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8673-2-ND - Tape & Reel (TR) 497-8673-1-ND - Cut Tape (CT) 497-8673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-RDW6TP |
Description | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95020-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.84700 | ¥28.47 |
| 25 | ¥2.77200 | ¥69.30 |
| 50 | ¥2.71620 | ¥135.81 |
| 100 | ¥2.65900 | ¥265.90 |
| 250 | ¥2.58308 | ¥645.77 |
| 500 | ¥2.52524 | ¥1,262.62 |
| 1,000 | ¥2.46696 | ¥2,466.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.35077 | ¥9,403.08 |
| 8,000 | ¥2.29316 | ¥18,345.28 |
| 12,000 | ¥2.25974 | ¥27,116.88 |
| 20,000 | ¥2.21796 | ¥44,359.20 |
| 28,000 | ¥2.19068 | ¥61,339.04 |
| 40,000 | ¥2.16200 | ¥86,480.00 |







