EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95020-RDW6TP

DigiKey Part Number
497-8673-2-ND - Tape & Reel (TR)
497-8673-1-ND - Cut Tape (CT)
497-8673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95020-RDW6TP
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95020-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25020B-XHL-BMicrochip Technology398AT25020B-XHL-B-ND¥2.75750Similar
BR25H020FVT-2CE2Rohm Semiconductor2,289BR25H020FVT-2CE2CT-ND¥4.48000Similar
CAV25020YE-GT3onsemi3,000488-CAV25020YE-GT3CT-ND¥5.01000Similar
R1EX25002ATA00I#S0Renesas Electronics Corporation2,993559-R1EX25002ATA00I#S0CT-ND¥7.88000Similar
In-Stock: 6,473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.84700¥28.47
25¥2.77200¥69.30
50¥2.71620¥135.81
100¥2.65900¥265.90
250¥2.58308¥645.77
500¥2.52524¥1,262.62
1,000¥2.46696¥2,466.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.35077¥9,403.08
8,000¥2.29316¥18,345.28
12,000¥2.25974¥27,116.88
20,000¥2.21796¥44,359.20
28,000¥2.19068¥61,339.04
40,000¥2.16200¥86,480.00
Manufacturers Standard Package