
M95010-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8670-2-ND - Tape & Reel (TR) 497-8670-1-ND - Cut Tape (CT) 497-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-RMN6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95010-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 48 | 25AA010A-I/SN-ND | ¥4.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.77000 | ¥2.77 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.56200 | ¥64.05 |
| 50 | ¥2.51020 | ¥125.51 |
| 100 | ¥2.45830 | ¥245.83 |
| 250 | ¥2.38856 | ¥597.14 |
| 500 | ¥2.33524 | ¥1,167.62 |
| 1,000 | ¥2.28156 | ¥2,281.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.21060 | ¥5,526.50 |
| 5,000 | ¥2.15719 | ¥10,785.95 |
| 7,500 | ¥2.12611 | ¥15,945.83 |
| 12,500 | ¥2.08722 | ¥26,090.25 |
| 17,500 | ¥2.06177 | ¥36,080.97 |
| 25,000 | ¥2.03500 | ¥50,875.00 |

