
M93C66-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14435-2-ND - Tape & Reel (TR) 497-14435-1-ND - Cut Tape (CT) 497-14435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-RMN3TP/K |
Description | IC EEPROM 4KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-RMN3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8, 256 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C66C-I/SN | Microchip Technology | 111 | 93C66C-I/SN-ND | ¥3.13000 | Similar |
| CAT93C66VI-GT3 | onsemi | 10,669 | CAT93C66VI-GT3OSCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥5.62200 | ¥56.22 |
| 25 | ¥5.47560 | ¥136.89 |
| 50 | ¥5.35920 | ¥267.96 |
| 100 | ¥5.24280 | ¥524.28 |
| 250 | ¥5.08772 | ¥1,271.93 |
| 500 | ¥4.97008 | ¥2,485.04 |
| 1,000 | ¥4.85244 | ¥4,852.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.69770 | ¥11,744.25 |
| 5,000 | ¥4.58173 | ¥22,908.65 |
| 7,500 | ¥4.51451 | ¥33,858.82 |
| 12,500 | ¥4.43062 | ¥55,382.75 |
| 17,500 | ¥4.37591 | ¥76,578.43 |

