
CAT93C66VI-GT3 | |
|---|---|
DigiKey Part Number | CAT93C66VI-GT3OSTR-ND - Tape & Reel (TR) CAT93C66VI-GT3OSCT-ND - Cut Tape (CT) CAT93C66VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C66VI-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C66VI-GT3 Models |
Category | Memory Organization 512 x 8, 256 x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 2 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥4.33600 | ¥43.36 |
| 25 | ¥4.22800 | ¥105.70 |
| 50 | ¥4.14140 | ¥207.07 |
| 100 | ¥4.05180 | ¥405.18 |
| 250 | ¥3.93408 | ¥983.52 |
| 500 | ¥3.84446 | ¥1,922.23 |
| 1,000 | ¥3.75455 | ¥3,754.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.89010 | ¥8,670.30 |
| 6,000 | ¥2.81908 | ¥16,914.48 |


