M41T83SQA6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93RQA6F

DigiKey Part Number
497-6302-2-ND - Tape & Reel (TR)
497-6302-1-ND - Cut Tape (CT)
497-6302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93RQA6F
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T93RQA6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
In-Stock: 2,374
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥22.85800¥228.58
25¥20.98880¥524.72
100¥18.93450¥1,893.45
250¥17.95572¥4,488.93
500¥17.36540¥8,682.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.87964¥16,879.64
2,000¥16.47996¥32,959.92
3,000¥16.27966¥48,838.98
5,000¥16.05782¥80,289.10
Manufacturers Standard Package