
M24C64-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-16064-2-ND - Tape & Reel (TR) 497-16064-1-ND - Cut Tape (CT) 497-16064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DFDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DFDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-I/ST | Microchip Technology | 119 | 24AA64-I/ST-ND | ¥5.01000 | Similar |
| 24AA64F-I/ST | Microchip Technology | 1,690 | 24AA64F-I/ST-ND | ¥5.01000 | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | ¥5.19000 | Similar |
| 24FC64F-I/ST | Microchip Technology | 840 | 24FC64F-I/ST-ND | ¥4.12000 | Similar |
| 24LC64-E/ST | Microchip Technology | 74 | 24LC64-E/ST-ND | ¥5.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 10 | ¥4.37500 | ¥43.75 |
| 25 | ¥4.26200 | ¥106.55 |
| 50 | ¥4.17420 | ¥208.71 |
| 100 | ¥4.08470 | ¥408.47 |
| 250 | ¥3.96552 | ¥991.38 |
| 500 | ¥3.87464 | ¥1,937.32 |
| 1,000 | ¥3.78384 | ¥3,783.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.60306 | ¥14,412.24 |
| 8,000 | ¥3.51382 | ¥28,110.56 |
| 12,000 | ¥3.46211 | ¥41,545.32 |
| 20,000 | ¥3.39760 | ¥67,952.00 |











