
M24C08-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15347-2-ND - Tape & Reel (TR) 497-15347-1-ND - Cut Tape (CT) 497-15347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMN8TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2,295 | BR24G08FJ-3GTE2CT-ND | ¥2.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.66600 | ¥26.66 |
| 25 | ¥2.59800 | ¥64.95 |
| 50 | ¥2.54780 | ¥127.39 |
| 100 | ¥2.49410 | ¥249.41 |
| 250 | ¥2.42292 | ¥605.73 |
| 500 | ¥2.36868 | ¥1,184.34 |
| 1,000 | ¥2.31430 | ¥2,314.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.24230 | ¥5,605.75 |
| 5,000 | ¥2.18809 | ¥10,940.45 |
| 7,500 | ¥2.15655 | ¥16,174.13 |
| 12,500 | ¥2.11709 | ¥26,463.62 |
| 17,500 | ¥2.09128 | ¥36,597.40 |
| 25,000 | ¥2.06410 | ¥51,602.50 |





