FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP032D-JBLE

DigiKey Part Number
706-1615-ND
Manufacturer
Manufacturer Product Number
IS25WP032D-JBLE
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,505
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.65000¥16.65
10¥15.61400¥156.14
25¥15.17680¥379.42
90¥14.55233¥1,309.71
180¥14.21317¥2,558.37
270¥14.01485¥3,784.01
540¥13.67746¥7,385.83
1,080¥13.34215¥14,409.52
5,040¥12.61112¥63,560.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.