
LM393DT | |
|---|---|
DigiKey Part Number | 497-1593-2-ND - Tape & Reel (TR) 497-1593-1-ND - Cut Tape (CT) 497-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DRG3 | Texas Instruments | 3,710 | 296-27468-1-ND | ¥2.78000 | Direct |
| LM393EDR2G | onsemi | 48,123 | LM393EDR2GOSCT-ND | ¥1.98000 | Direct |
| AS393MTR-E1 | Diodes Incorporated | 5,640 | AS393MTR-E1DICT-ND | ¥1.16000 | Upgrade |
| AS393MTR-G1 | Diodes Incorporated | 5,836 | AS393MTR-G1DICT-ND | ¥1.16000 | Upgrade |
| LM293DRG3 | Texas Instruments | 9,687 | 296-27691-1-ND | ¥2.81000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.03200 | ¥25.80 |
| 100 | ¥0.88080 | ¥88.08 |
| 250 | ¥0.80816 | ¥202.04 |
| 500 | ¥0.76432 | ¥382.16 |
| 1,000 | ¥0.72817 | ¥728.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.69005 | ¥1,725.13 |
| 5,000 | ¥0.66704 | ¥3,335.20 |
| 7,500 | ¥0.65552 | ¥4,916.40 |
| 12,500 | ¥0.64276 | ¥8,034.50 |
| 17,500 | ¥0.63530 | ¥11,117.75 |
| 25,000 | ¥0.62812 | ¥15,703.00 |








