
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM358AWST | |
---|---|
DigiKey Part Number | 497-14852-2-ND - Tape & Reel (TR) 497-14852-1-ND - Cut Tape (CT) 497-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358AWST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358AWST Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
In-Stock: 11,992
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.01800 | ¥20.18 |
25 | ¥1.79600 | ¥44.90 |
100 | ¥1.55060 | ¥155.06 |
250 | ¥1.43264 | ¥358.16 |
500 | ¥1.36154 | ¥680.77 |
1,000 | ¥1.30299 | ¥1,302.99 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21527 | ¥4,861.08 |
8,000 | ¥1.18265 | ¥9,461.20 |
12,000 | ¥1.16632 | ¥13,995.84 |
20,000 | ¥1.14823 | ¥22,964.60 |
28,000 | ¥1.13765 | ¥31,854.20 |
40,000 | ¥1.12748 | ¥45,099.20 |