
LM358AWDT | |
|---|---|
DigiKey Part Number | 497-18719-2-ND - Tape & Reel (TR) 497-18719-1-ND - Cut Tape (CT) 497-18719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358AWDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358AWDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP4310AMTR-G1 | Diodes Incorporated | 4,661 | 31-AP4310AMTR-G1CT-ND | ¥3.47000 | Similar |
| AP4310AUMTR-AG1 | Diodes Incorporated | 3,965 | 31-AP4310AUMTR-AG1CT-ND | ¥2.48000 | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1,822 | 31-AS358AMTR-E1CT-ND | ¥1.16000 | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3,247 | 31-AS358AMTR-G1CT-ND | ¥1.82000 | Similar |
| LM1458M/NOPB | Texas Instruments | 3,413 | LM1458M/NOPB-ND | ¥11.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.74320 | ¥43.58 |
| 100 | ¥1.50350 | ¥150.35 |
| 250 | ¥1.38836 | ¥347.09 |
| 500 | ¥1.31874 | ¥659.37 |
| 1,000 | ¥1.26151 | ¥1,261.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.20114 | ¥3,002.85 |
| 5,000 | ¥1.16475 | ¥5,823.75 |
| 7,500 | ¥1.14651 | ¥8,598.82 |
| 12,500 | ¥1.12631 | ¥14,078.87 |
| 17,500 | ¥1.11450 | ¥19,503.75 |
| 25,000 | ¥1.10315 | ¥27,578.75 |

