
LM358APT | |
|---|---|
DigiKey Part Number | 497-5367-2-ND - Tape & Reel (TR) 497-5367-1-ND - Cut Tape (CT) 497-5367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358APT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358APT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SFV-E2 | Rohm Semiconductor | 1,159 | BA2904SFV-E2CT-ND | ¥5.21000 | Similar |
| BA4558FVT-GE2 | Rohm Semiconductor | 2,985 | BA4558FVT-GE2CT-ND | ¥3.14000 | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2,600 | BA4560FVT-GE2CT-ND | ¥7.94000 | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | ¥5.29000 | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77800 | ¥17.78 |
| 25 | ¥1.57480 | ¥39.37 |
| 100 | ¥1.35550 | ¥135.55 |
| 250 | ¥1.24976 | ¥312.44 |
| 500 | ¥1.18624 | ¥593.12 |
| 1,000 | ¥1.13390 | ¥1,133.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.05542 | ¥4,221.68 |
| 8,000 | ¥1.02622 | ¥8,209.76 |
| 12,000 | ¥1.01161 | ¥12,139.32 |
| 20,000 | ¥0.99542 | ¥19,908.40 |
| 28,000 | ¥0.98596 | ¥27,606.88 |
| 40,000 | ¥0.97685 | ¥39,074.00 |

