
LM2904YST | |
|---|---|
DigiKey Part Number | 497-10219-2-ND - Tape & Reel (TR) 497-10219-1-ND - Cut Tape (CT) 497-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904YST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904YST Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2904DMR2G | onsemi | 3,421 | NCV2904DMR2GOSCT-ND | ¥3.56000 | Direct |
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | ¥22.82000 | Similar |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6,338 | 505-ADA4062-2ARMZ-R7CT-ND | ¥22.82000 | Similar |
| AS358MMTR-G1 | Diodes Incorporated | 700 | AS358MMTR-G1DICT-ND | ¥1.49000 | Similar |
| BA2904FVM-TR | Rohm Semiconductor | 1,674 | BA2904FVMCT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.71560 | ¥67.89 |
| 100 | ¥2.36100 | ¥236.10 |
| 250 | ¥2.19116 | ¥547.79 |
| 500 | ¥2.08910 | ¥1,044.55 |
| 1,000 | ¥2.00492 | ¥2,004.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.26358 | ¥5,054.32 |
| 8,000 | ¥1.22973 | ¥9,837.84 |
| 12,000 | ¥1.21278 | ¥14,553.36 |
| 20,000 | ¥1.19399 | ¥23,879.80 |
| 28,000 | ¥1.18302 | ¥33,124.56 |
| 40,000 | ¥1.17246 | ¥46,898.40 |

