
LM2902AWYDT | |
|---|---|
DigiKey Part Number | 497-10426-2-ND - Tape & Reel (TR) 497-10426-1-ND - Cut Tape (CT) 497-10426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902AWYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902AWYDT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2902SF-E2 | Rohm Semiconductor | 4,871 | BA2902SF-E2CT-ND | ¥8.02000 | Similar |
| LM2902KAVQDRQ1 | Texas Instruments | 8,572 | 296-18439-1-ND | ¥6.53000 | Similar |
| LM2902KVQDRQ1 | Texas Instruments | 10,474 | 296-17027-1-ND | ¥5.46000 | Similar |
| LM324AD | Texas Instruments | 18 | 296-9540-5-ND | ¥7.53000 | Similar |
| LM324AM/NOPB | Texas Instruments | 1,289 | LM324AMNS/NOPB-ND | ¥11.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.33120 | ¥83.28 |
| 100 | ¥2.90690 | ¥290.69 |
| 250 | ¥2.70428 | ¥676.07 |
| 500 | ¥2.58238 | ¥1,291.19 |
| 1,000 | ¥2.48191 | ¥2,481.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92096 | ¥4,802.40 |
| 5,000 | ¥1.86732 | ¥9,336.60 |
| 7,500 | ¥1.84046 | ¥13,803.45 |
| 12,500 | ¥1.81071 | ¥22,633.88 |
| 17,500 | ¥1.79331 | ¥31,382.92 |
| 25,000 | ¥1.77658 | ¥44,414.50 |

