
LM2901D | |
|---|---|
DigiKey Part Number | 497-19615-ND |
Manufacturer | |
Manufacturer Product Number | LM2901D |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901DT | STMicroelectronics | 7,540 | 497-1555-1-ND | ¥2.98000 | Direct |
| LM139ADT | STMicroelectronics | 4,199 | 497-6986-1-ND | ¥11.33000 | Similar |
| BA2901F-E2 | Rohm Semiconductor | 2,500 | BA2901F-E2CT-ND | ¥9.34000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADR | Texas Instruments | 11,225 | 296-26082-1-ND | ¥24.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.33200 | ¥23.32 |
| 50 | ¥1.92180 | ¥96.09 |
| 100 | ¥1.79540 | ¥179.54 |
| 250 | ¥1.66156 | ¥415.39 |
| 500 | ¥1.58068 | ¥790.34 |
| 1,000 | ¥1.51403 | ¥1,514.03 |
| 2,500 | ¥1.44373 | ¥3,609.32 |
| 5,000 | ¥1.40136 | ¥7,006.80 |






