
LM239APT | |
|---|---|
DigiKey Part Number | 497-15612-2-ND - Tape & Reel (TR) 497-15612-1-ND - Cut Tape (CT) 497-15612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239APT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239APT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239PT | STMicroelectronics | 35,146 | 497-4044-1-ND | ¥5.46000 | Similar |
| LM239DTBR2G | onsemi | 2,631 | LM239DTBR2GOSCT-ND | ¥3.97000 | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7,240 | 31-LM2901AT14-13CT-ND | ¥2.73000 | Similar |
| LM2901AVQPWR | Texas Instruments | 11,058 | 296-21575-1-ND | ¥5.62000 | Similar |
| LM2901AVQPWRG4Q1 | Texas Instruments | 15,756 | 296-23883-1-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.29880 | ¥57.47 |
| 100 | ¥1.99050 | ¥199.05 |
| 250 | ¥1.84384 | ¥460.96 |
| 500 | ¥1.75550 | ¥877.75 |
| 1,000 | ¥1.68281 | ¥1,682.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.60602 | ¥4,015.05 |
| 5,000 | ¥1.55974 | ¥7,798.70 |
| 7,500 | ¥1.53657 | ¥11,524.27 |
| 12,500 | ¥1.51089 | ¥18,886.12 |
| 17,500 | ¥1.49589 | ¥26,178.08 |
| 25,000 | ¥1.48145 | ¥37,036.25 |



