Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF33CDT-TR

DigiKey Part Number
497-1532-2-ND - Tape & Reel (TR)
497-1532-1-ND - Cut Tape (CT)
497-1532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF33CDT-TR
Description
IC REG LINEAR 3.3V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF33CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
80dB ~ 65dB (120Hz ~ 65dB)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
DPAK
Voltage Dropout (Max)
0.7V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.04600¥70.46
25¥6.37440¥159.36
100¥5.62940¥562.94
250¥5.27528¥1,318.82
500¥5.06140¥2,530.70
1,000¥4.95240¥4,952.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.69961¥11,749.02
5,000¥4.58766¥22,938.30
7,500¥4.53159¥33,986.92
12,500¥4.46948¥55,868.50
17,500¥4.43320¥77,581.00
Manufacturers Standard Package