
LDQ40PU33RY | |
|---|---|
DigiKey Part Number | 497-LDQ40PU33RYTR-ND - Tape & Reel (TR) 497-LDQ40PU33RYCT-ND - Cut Tape (CT) 497-LDQ40PU33RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU33RY |
Description | IC REG LINEAR 3.3V 250MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 500 µA |
Series | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 1V @ 250mA | Supplier Device Package 6-DFN (2x2) |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDQ40PU33R | STMicroelectronics | 1,169 | 497-LDQ40PU33RCT-ND | ¥8.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.18360 | ¥129.59 |
| 100 | ¥4.56090 | ¥456.09 |
| 250 | ¥4.26436 | ¥1,066.09 |
| 500 | ¥4.08538 | ¥2,042.69 |
| 1,000 | ¥3.96166 | ¥3,961.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.75632 | ¥11,268.96 |
| 6,000 | ¥3.66733 | ¥22,003.98 |
| 9,000 | ¥3.62276 | ¥32,604.84 |
| 15,000 | ¥3.57339 | ¥53,600.85 |
| 21,000 | ¥3.54452 | ¥74,434.92 |


