
LDQ40PU33R | |
|---|---|
DigiKey Part Number | 497-LDQ40PU33RTR-ND - Tape & Reel (TR) 497-LDQ40PU33RCT-ND - Cut Tape (CT) 497-LDQ40PU33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU33R |
Description | 250 MA LOW DROPOUT LDO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Series | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 1V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDQ40PU33RY | STMicroelectronics | 905 | 497-LDQ40PU33RYCT-ND | ¥0.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.16100 | ¥61.61 |
| 25 | ¥5.56400 | ¥139.10 |
| 100 | ¥4.90250 | ¥490.25 |
| 250 | ¥4.58688 | ¥1,146.72 |
| 500 | ¥4.39666 | ¥2,198.33 |
| 1,000 | ¥4.27675 | ¥4,276.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.35660 | ¥10,069.80 |
| 6,000 | ¥3.27544 | ¥19,652.64 |
| 9,000 | ¥3.23480 | ¥29,113.20 |
| 15,000 | ¥3.18978 | ¥47,846.70 |
| 21,000 | ¥3.16346 | ¥66,432.66 |




