Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDLN015PU28R

DigiKey Part Number
497-14027-2-ND - Tape & Reel (TR)
497-14027-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDLN015PU28R
Description
IC REG LINEAR 2.8V 150MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDLN015PU28R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
92dB ~ 50dB (1kHz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.18V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5900SD-2.8/NOPBTexas Instruments20,634LP5900SD-2.8/NOPBCT-ND¥11.33000Similar
In-Stock: 5,767
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥10.66800¥106.68
25¥9.70560¥242.64
100¥8.64210¥864.21
250¥8.13568¥2,033.92
500¥7.83020¥3,915.10
1,000¥7.57871¥7,578.71
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.56742¥19,702.26
Manufacturers Standard Package