


LD59015C15R | |
|---|---|
DigiKey Part Number | 497-13240-2-ND - Tape & Reel (TR) 497-13240-1-ND - Cut Tape (CT) 497-13240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C15R |
Description | IC REG LIN 1.5V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C15R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 76dB ~ 54dB (1kHz ~ 100kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-323-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-1.5/NOPB | Texas Instruments | 356 | 296-41464-1-ND | ¥9.35000 | Similar |
| LP5951MGX-1.5/NOPB | Texas Instruments | 1,822 | 296-LP5951MGX-1.5/NOPBCT-ND | ¥7.94000 | Similar |
| TLV70015DCKR | Texas Instruments | 24,618 | 296-41832-1-ND | ¥2.15000 | Similar |
| TLV70015DCKT | Texas Instruments | 1,573 | 296-25267-1-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.79600 | ¥37.96 |
| 25 | ¥3.40720 | ¥85.18 |
| 100 | ¥2.97390 | ¥297.39 |
| 250 | ¥2.76780 | ¥691.95 |
| 500 | ¥2.64342 | ¥1,321.71 |
| 1,000 | ¥2.54104 | ¥2,541.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.53059 | ¥7,591.77 |

