


TLV70015DCKT | |
|---|---|
DigiKey Part Number | 296-25267-2-ND - Tape & Reel (TR) 296-25267-1-ND - Cut Tape (CT) 296-25267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70015DCKT |
Description | IC REG LINEAR 1.5V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70015DCKT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.59400 | ¥139.85 |
| 100 | ¥4.92970 | ¥492.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.61268 | ¥1,153.17 |
| 500 | ¥4.42148 | ¥2,210.74 |
| 750 | ¥4.32587 | ¥3,244.40 |
| 1,250 | ¥4.21988 | ¥5,274.85 |
| 1,750 | ¥4.15787 | ¥7,276.27 |
| 2,500 | ¥4.09828 | ¥10,245.70 |

