


LD39150PU-R | |
|---|---|
DigiKey Part Number | 497-11464-2-ND - Tape & Reel (TR) 497-11464-1-ND - Cut Tape (CT) 497-11464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150PU-R |
Description | IC REG LINEAR POS ADJ 1.5A 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39150PU-R Models |
Category | Voltage Dropout (Max) 0.4V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2.5 mA |
Part Status Active | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.73300 | ¥87.33 |
| 25 | ¥7.91920 | ¥197.98 |
| 100 | ¥7.02210 | ¥702.21 |
| 250 | ¥6.59448 | ¥1,648.62 |
| 500 | ¥6.33664 | ¥3,168.32 |
| 1,000 | ¥6.25691 | ¥6,256.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.17396 | ¥15,521.88 |
| 6,000 | ¥5.05823 | ¥30,349.38 |
| 9,000 | ¥5.00027 | ¥45,002.43 |
| 15,000 | ¥4.93606 | ¥74,040.90 |




