What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD39115J18R

DigiKey Part Number
497-17878-2-ND - Tape & Reel (TR)
497-17878-1-ND - Cut Tape (CT)
497-17878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39115J18R
Description
IC REG LIN 1.8V 150MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
LD39115J18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
74dB ~ 67dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, FCBGA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-FlipChip
Voltage Dropout (Max)
0.11V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STLQ020J18RSTMicroelectronics7,510497-17712-1-ND¥3.97000MFR Recommended
ADP150ACBZ-1.8-R7Analog Devices Inc.4,768505-ADP150ACBZ-1.8-R7CT-ND¥10.59000Direct
LP5900TL-1.8/NOPBTexas Instruments2,474LP5900TL-1.8/NOPBCT-ND¥11.08000Similar
LP5900TLX-1.8/NOPBTexas Instruments4,046296-35209-1-ND¥6.70000Similar
In-Stock: 2,762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.62300¥56.23
25¥5.06760¥126.69
100¥4.45820¥445.82
250¥4.16696¥1,041.74
500¥3.99148¥1,995.74
1,000¥3.84700¥3,847.00
2,500¥3.69459¥9,236.48
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.45800¥54.58
25¥4.91880¥122.97
100¥4.32840¥432.84
250¥4.04556¥1,011.39
500¥3.87520¥1,937.60
1,000¥3.73503¥3,735.03
2,500¥3.58698¥8,967.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.