


LD2985BM30R | |
|---|---|
DigiKey Part Number | 497-7789-2-ND - Tape & Reel (TR) 497-7789-1-ND - Cut Tape (CT) 497-7789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM30R |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM30R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4,031 | LP2985AIM5-3.0/NOPBCT-ND | ¥9.76000 | Direct |
| LP2985A-30DBVR | Texas Instruments | 4,064 | 296-36941-1-ND | ¥4.63000 | Similar |
| MIC5206-3.0YM5-TR | Microchip Technology | 11,831 | 576-1263-1-ND | ¥8.77000 | Similar |
| TPS76330DBVR | Texas Instruments | 3,958 | 296-11020-1-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.01100 | ¥40.11 |
| 25 | ¥3.60240 | ¥90.06 |
| 100 | ¥3.14660 | ¥314.66 |
| 250 | ¥2.93048 | ¥732.62 |
| 500 | ¥2.79998 | ¥1,399.99 |
| 1,000 | ¥2.69255 | ¥2,692.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.49344 | ¥7,480.32 |
| 6,000 | ¥2.42987 | ¥14,579.22 |
| 9,000 | ¥2.39804 | ¥21,582.36 |
| 15,000 | ¥2.36276 | ¥35,441.40 |
| 21,000 | ¥2.34216 | ¥49,185.36 |
| 30,000 | ¥2.32234 | ¥69,670.20 |

