


MIC5206-3.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-1263-2-ND - Tape & Reel (TR) 576-1263-1-ND - Cut Tape (CT) 576-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5206-3.0YM5-TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5206-3.0YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Control Features Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 25 | ¥7.36000 | ¥184.00 |
| 100 | ¥6.61580 | ¥661.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.61580 | ¥19,847.40 |

