Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2980ABM30TR

DigiKey Part Number
497-1516-2-ND - Tape & Reel (TR)
497-1516-1-ND - Cut Tape (CT)
497-1516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2980ABM30TR
Description
IC REG LINEAR 3V 50MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2980ABM30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.225V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.68000¥36.80
25¥3.30120¥82.53
100¥2.87880¥287.88
250¥2.67848¥669.62
500¥2.55742¥1,278.71
1,000¥2.45784¥2,457.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.33473¥7,004.19
6,000¥2.27453¥13,647.18
9,000¥2.24436¥20,199.24
15,000¥2.21094¥33,164.10
21,000¥2.19141¥46,019.61
30,000¥2.17263¥65,178.90
Manufacturers Standard Package